
| TRSA-1017/C/1/7 | |
|---|---|
| DigiKey Part Number | TRSA-1017/C/1/7-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRSA-1017/C/1/7 | 
| Description | WIRE MARKER HEAT SHRINK 5MM VIO | 
| Manufacturer Standard Lead Time | 61 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Heat Shrinkable 0.20" L (5.0mm) Violet Polyolefin (PO) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Wire Marker, Heat Shrinkable | |
| Size | 0.20" L (5.0mm) | |
| Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
| Legend | 7 | |
| Color | Violet | |
| Material | Polyolefin (PO) | |
| Operating Temperature | -55°C ~ 135°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,08268 € | 826,80 € | 
| Unit Price without VAT: | 0,08268 € | 
|---|---|
| Unit Price with VAT: | 0,09922 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France