
TPEM-NR8-0-STK | |
|---|---|
DigiKey Part Number | A119824-ND |
Manufacturer | |
Manufacturer Product Number | TPEM-NR8-0-STK |
Description | GROMMET EDGE SOLID PO BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - 4' L (1.22m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.079" (2.01mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Panel Cutout Dimensions Edging - 4' L (1.22m) |
Series | Features Adhesive Lined, Flame Retardant, Heat Shrinkable |
Packaging Bag | Material Polyolefin (PO), Irradiated |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,69639 € | 8 544,59 € |
| Unit Price without VAT: | 5,69639 € |
|---|---|
| Unit Price with VAT: | 6,83567 € |

