
TMS-SCE-1K-1/2-2.0-4 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-1/2-2.0-4CT-ND - Cut Tape (CT) TMS-SCE-1K-1/2-2.0-4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-1/2-2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW 1K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 1,93400 € | 48,35 € |
| 50 | 1,78600 € | 89,30 € |
| 100 | 1,65230 € | 165,23 € |
| 250 | 1,49568 € | 373,92 € |
| 500 | 1,39064 € | 695,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29596 € | 1 295,96 € |
| 2 000 | 1,21062 € | 2 421,24 € |
| 3 000 | 1,16466 € | 3 493,98 € |
| 5 000 | 1,11060 € | 5 553,00 € |
| 7 000 | 1,10174 € | 7 712,18 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,44400 € |


