
TMS-CT-50M-3/8-OUT-9 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/8-OUT-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/8-OUT-9 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 2 | 7,36000 € | 14,72 € |
| 3 | 7,00667 € | 21,02 € |
| 5 | 6,58800 € | 32,94 € |
| 7 | 6,32429 € | 44,27 € |
| 10 | 6,05800 € | 60,58 € |
| 25 | 5,42360 € | 135,59 € |
| 50 | 4,98820 € | 249,41 € |
| 100 | 4,58790 € | 458,79 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,60000 € |

