
TE520P-PK02 | |
|---|---|
DigiKey Part Number | TE520P-PK02-ND |
Manufacturer | |
Manufacturer Product Number | TE520P-PK02 |
Description | CABLE CAT5E 8COND 24AWG 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Pink 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.195" (4.95mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Pink |
Number of Conductors 8 (4 Pair Twisted) | Usage Datacom |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Base Product Number |


