
TCFS-20-19C-020-100AH | |
|---|---|
DigiKey Part Number | TCFS-20-19C-020-100AH-ND |
Manufacturer | |
Manufacturer Product Number | TCFS-20-19C-020-100AH |
Description | CABLE FEEDTHR 14.1MM M20 ALUM |
Customer Reference | |
Detailed Description | Cable Feedthrough Aluminum Alloy, Nickel Plated, Electroless M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 0.555" (14.10mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum Alloy, Nickel Plated, Electroless | |
Includes | Eyelet, Shrinkable Boot | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

