
T1K-445102-5-9 | |
---|---|
DigiKey Part Number | T1K-445102-5-9-ND |
Manufacturer | |
Manufacturer Product Number | T1K-445102-5-9 |
Description | LABEL WHITE 44.5X10.2MM |
Customer Reference | |
Detailed Description | Die Cut 1.75" x 0.40" (44.5mm x 10.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 1.75" x 0.40" (44.5mm x 10.2mm) | |
Base Product Number |