
| STD15W-H | |
|---|---|
| DigiKey Part Number | STD15W-H-ND | 
| Manufacturer | |
| Manufacturer Product Number | STD15W-H | 
| Description | WIRE MARKER CLIP-ON WHITE | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Clip-On | |
| Size | - | |
| Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
| Legend | H | |
| Color | White | |
| Material | Polyoxymethylene (POM), Halogen Free | |
| Operating Temperature | -40°C ~ 106°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 900 | 0,14275 € | 556,72 € | 
| Unit Price without VAT: | 0,14275 € | 
|---|---|
| Unit Price with VAT: | 0,17130 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France