
SO63-4-55-20-90 | |
|---|---|
DigiKey Part Number | SO63-4-55-20-90-ND |
Manufacturer | |
Manufacturer Product Number | SO63-4-55-20-90 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,08300 € | 30,83 € |
| 25 | 2,88960 € | 72,24 € |
| 50 | 2,75140 € | 137,57 € |
| 100 | 2,62010 € | 262,01 € |
| 250 | 2,45596 € | 613,99 € |
| 500 | 2,33878 € | 1 169,39 € |
| 1 000 | 2,22721 € | 2 227,21 € |
| 2 500 | 2,08792 € | 5 219,80 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |


