
SAS-090-1-1048-1X | |
|---|---|
DigiKey Part Number | A120793-ND |
Manufacturer | |
Manufacturer Product Number | SAS-090-1-1048-1X |
Description | SLIT ADHESIVE SLEEVE .09" DIA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.09" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53622 € | 1 340,55 € |
| Unit Price without VAT: | 0,53622 € |
|---|---|
| Unit Price with VAT: | 0,64346 € |


