Image for RT-375-1-X-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1-X-SP

DigiKey Part Number
484-RT-375-1-X-SP-10-ND
Manufacturer
Manufacturer Product Number
RT-375-1-X-SP
Description
HEATSHRINK 1" X 10M CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.019" (0.48mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
125°C
Length
32.8' (10.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1" CLEAR
In-Stock: 0
Unit Price: 11,02560 €
HEATSHRINK 1" X 3M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 30M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 5M CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 20M CLEAR
In-Stock: 0
Unit Price: