
MB10S | |
|---|---|
DigiKey Part Number | 5272-MB10STR-ND - Tape & Reel (TR) 5272-MB10SCT-ND - Cut Tape (CT) 5272-MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | RECTIFIER BRIDGE DIODE SINGLE 1K |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOP |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04376 € | 21,88 € |
| 1 000 | 0,03842 € | 38,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03160 € | 94,80 € |
| 6 000 | 0,02815 € | 168,90 € |
| 9 000 | 0,02639 € | 237,51 € |
| 15 000 | 0,02441 € | 366,15 € |
| 21 000 | 0,02323 € | 487,83 € |
| 30 000 | 0,02209 € | 662,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |


