Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMW-35/12-1000/U-0 | |
|---|---|
DigiKey Part Number | RMW-35/12-1000/U-0-ND |
Manufacturer | |
Manufacturer Product Number | RMW-35/12-1000/U-0 |
Description | HEATSHRINK 1.378" X 3.28' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.378" (35.00mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.079" (2.01mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.28' (1.00m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.378" (35.00mm) | Base Product Number |
Inner Diameter - Recovered 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMW-35/12-1000/ADH-0 | TE Connectivity Raychem Cable Protection | 0 | RMW-35/12-1000/ADH-0-ND | 20,37800 € | Parametric Equivalent |
| RMW-35/12-1000/ADH-0 | TE Connectivity | 0 | 1111-RMW-35/12-1000/ADH-0-ND | 23,64900 € | Parametric Equivalent |
| RMW-35/12-1000/U-0 | TE Connectivity | 0 | 1111-RMW-35/12-1000/U-0-ND | 23,64900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,37800 € | 203,78 € |
| Unit Price without VAT: | 20,37800 € |
|---|---|
| Unit Price with VAT: | 24,45360 € |



