
| RMK-18X35-A4 | |
|---|---|
| DigiKey Part Number | RMK-18X35-A4-ND | 
| Manufacturer | |
| Manufacturer Product Number | RMK-18X35-A4 | 
| Description | LABEL ID PRODUCT | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Die Cut 0.71" x 1.38" (18mm x 35mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | 48 per Sheet | |
| Part Status | Active | |
| Label Type | Die Cut | |
| For Use With/Related Products | Inkjet Printer | |
| Material | Polyester | |
| Label Size | 0.71" x 1.38" (18mm x 35mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 400 | 0,69261 € | 1 662,26 € | 
| Unit Price without VAT: | 0,69261 € | 
|---|---|
| Unit Price with VAT: | 0,83113 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France