
RL1141-2.50-0/0/0/0-0 | |
|---|---|
DigiKey Part Number | 484-RL1141-2.50-0/0/0/0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1141-2.50-0/0/0/0-0 |
Description | CABLE 4COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 2.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 37/0.0118" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 2 | 10,70000 € | 21,40 € |
| 3 | 10,40000 € | 31,20 € |
| 5 | 10,03000 € | 50,15 € |
| 7 | 9,79143 € | 68,54 € |
| 10 | 9,54600 € | 95,46 € |
| 25 | 8,93760 € | 223,44 € |
| 50 | 8,50000 € | 425,00 € |
| 100 | 8,07990 € | 807,99 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,48800 € |

