
RL1121-1.00-0/0-0 | |
|---|---|
DigiKey Part Number | 484-RL1121-1.00-0/0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1121-1.00-0/0-0 |
Description | CABLE 2COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 1.00mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0071" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |

