
1-2069313-1 | |
|---|---|
DigiKey Part Number | A120341-ND |
Manufacturer | |
Manufacturer Product Number | 1-2069313-1 |
Description | CONN RCPT HSG 4POS 16.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2069313-1 Models |
Category | Row Spacing 0.630" (16.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Cable Clamp |
Contact Type Female Socket | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.630" (16.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 23,52000 € | 752,64 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 28,22400 € |

