


2007837-1 | |
|---|---|
DigiKey Part Number | A144264-ND |
Manufacturer | |
Manufacturer Product Number | 2007837-1 |
Description | CONN HEADER 192POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins and Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2007837-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | - | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 12 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| 15 | 13,87800 € | 208,17 € |
| 30 | 13,21533 € | 396,46 € |
| 60 | 12,58467 € | 755,08 € |
| 105 | 12,09771 € | 1 270,26 € |
| 255 | 11,36420 € | 2 897,87 € |
| 510 | 11,10349 € | 5 662,78 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 20,16000 € |

