
NC-076191-10-9 | |
|---|---|
DigiKey Part Number | NC-076191-10-9-ND |
Manufacturer | |
Manufacturer Product Number | NC-076191-10-9 |
Description | LABEL DIE-CUT 0.25" X 0.25" WHT |
Customer Reference | |
Detailed Description | White Die-Cut Label 0.25" x 0.25" (6.4mm x 6.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.25" x 0.25" (6.4mm x 6.4mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Nylon |
Packaging Box | For Use With/Related Products T308S Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 140°C |
Label Type Die-Cut | Base Product Number |

