Parametric Equivalent
Parametric Equivalent

NB15124001 | |
|---|---|
DigiKey Part Number | NB15124001-ND |
Manufacturer | |
Manufacturer Product Number | NB15124001 |
Description | TUBING HEAT SHRINK BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-375-1/2-X-SP | TE Connectivity Raychem Cable Protection | 78 | 484-RT-375-1/2-X-SP-ND | 261,61000 € | Parametric Equivalent |
| RT-375-1/2-X-SP | TE Connectivity Raychem Cable Protection | 0 | RT-375-1/2-X-SP-150-ND | 204,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 18,64711 € | 67 129,60 € |
| Unit Price without VAT: | 18,64711 € |
|---|---|
| Unit Price with VAT: | 22,37653 € |


