MQC555GR.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQC555GR

DigiKey Part Number
MQC555GR-ND
Manufacturer
Manufacturer Product Number
MQC555GR
Description
LABEL ID/RATINGS 1"X0.5" GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
Calibration: By. Date. Due. ID
Legend (Symbol Only)
No Symbol
Color - Background
White
Color - Legend
Green
Length
1.000" (25.40mm)
Width
0.500" (12.70mm) 1/2"
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
-
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
136,99000 €36,99 €
1028,43200 €284,32 €
2525,76680 €644,17 €
5023,97960 €1 198,98 €
10022,36850 €2 236,85 €
25020,48012 €5 120,03 €
Manufacturers Standard Package
Unit Price without VAT:36,99000 €
Unit Price with VAT:44,38800 €