Direct

MIL-LT-1-0-STK | |
|---|---|
DigiKey Part Number | MIL-LT-1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | MIL-LT-1-0-STK |
Description | HEATSHRINK 1" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.000" (25.40mm) |
Mfr | Inner Diameter - Recovered 0.500" (12.70mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Bulk | Material |
Part Status Obsolete | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 135°C |
Length 4.00' (1.22m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL89012001 | TE Connectivity Raychem Cable Protection | 0 | EL89012001-ND | 3,26087 € | Direct |

