
MAULFLEX-615-SM-288IN | |
---|---|
DigiKey Part Number | MAULFLEX-615-SM-288IN-ND |
Manufacturer | |
Manufacturer Product Number | MAULFLEX-615-SM-288IN |
Description | HOSE 0.6" ID ETFE 24' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.600" (15.24mm) 24.00' (7.32m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.600" (15.24mm) | |
Diameter - Outside | 0.930" (23.62mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | 24.00' (7.32m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, EMI Resistant, Shielded, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 797,15680 € | 19 928,92 € |
Unit Price without VAT: | 797,15680 € |
---|---|
Unit Price with VAT: | 956,58816 € |