
HXS120-AB-90-17-A1-1 | |
|---|---|
DigiKey Part Number | HXS120-AB-90-17-A1-1-ND |
Manufacturer | |
Manufacturer Product Number | HXS120-AB-90-17-A1-1 |
Description | CONN BACKSHELL ADPT SZ17 E M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Clamping Nut |
Diameter - Outside 1.319" (33.50mm) | Includes 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 411,90200 € | 60 297,55 € |
| Unit Price without VAT: | 2 411,90200 € |
|---|---|
| Unit Price with VAT: | 2 894,28240 € |

