
| HX-SCE-5K-2.4-50-SS1-4 | |
|---|---|
| DigiKey Part Number | HX-SCE-5K-2.4-50-SS1-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | HX-SCE-5K-2.4-50-SS1-4 | 
| Description | LABEL HEAT SHRINKABLE YELLOW | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Label Type | Heat Shrinkable | |
| Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
| Color | Yellow | |
| Material | Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized | |
| For Use With/Related Products | AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
| Operating Temperature | -55°C ~ 105°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,81626 € | 4 081,30 € | 
| Unit Price without VAT: | 0,81626 € | 
|---|---|
| Unit Price with VAT: | 0,97951 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France