cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-4.8-OUT-2

DigiKey Part Number
484-HX-CT-50M-4.8-OUT-2-DS-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-4.8-OUT-2
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.189" (4.80mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
100.0' (30.5m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,19000 €14,19 €
213,04500 €26,09 €
312,42333 €37,27 €
511,67800 €58,39 €
711,21286 €78,49 €
1010,74100 €107,41 €
259,61600 €240,40 €
508,84440 €442,22 €
1008,42490 €842,49 €
Manufacturers Standard Package
Unit Price without VAT:14,19000 €
Unit Price with VAT:17,02800 €