Parametric Equivalent

HX-CT-40M-38.1-OUT-4 | |
|---|---|
DigiKey Part Number | 484-HX-CT-40M-38.1-OUT-4-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-40M-38.1-OUT-4 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 131.2' (40.0m) |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 131.2' (40.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHD-CT-40M-38.1-OUT-4 | TE Connectivity Raychem Cable Protection | 0 | 484-ZHD-CT-40M-38.1-OUT-4-ND | 18,95794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 20,01650 € | 800,66 € |
| 80 | 19,11863 € | 1 529,49 € |
| Unit Price without VAT: | 20,01650 € |
|---|---|
| Unit Price with VAT: | 24,01980 € |

