Parametric Equivalent

HX-CT-40M-38.1-OUT-4 | |
|---|---|
DigiKey Part Number | 484-HX-CT-40M-38.1-OUT-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-40M-38.1-OUT-4 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type | Shelf Life 144 Months |
Shrinkage Ratio | Spool Size 131.2' (40.0m) |
Length Enter Number of Meters in Order Quantity | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHD-CT-40M-38.1-OUT-4 | TE Connectivity Raychem Cable Protection | 0 | 484-ZHD-CT-40M-38.1-OUT-4-ND | 18,95794 € | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 39,11000 € | 39,11 € |
| 5 | 32,20000 € | 161,00 € |
| 10 | 29,61400 € | 296,14 € |
| 20 | 29,00000 € | 580,00 € |
| Unit Price without VAT: | 39,11000 € |
|---|---|
| Unit Price with VAT: | 46,93200 € |


