
HEX54-AB-00-15-A5-1 | |
---|---|
DigiKey Part Number | HEX54-AB-00-15-A5-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX54-AB-00-15-A5-1 |
Description | CONN BACKSH ADPT SZ12 14 7/8-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/8-20 UNEF-2B 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.181" (30.00mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | 7/8-20 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 189,47720 € | 4 736,93 € |
Unit Price without VAT: | 189,47720 € |
---|---|
Unit Price with VAT: | 227,37264 € |