
HEX40L-AB-00-11-A3-1 | |
|---|---|
DigiKey Part Number | HEX40L-AB-00-11-A3-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX40L-AB-00-11-A3-1 |
Description | CONN BACKSHELL ADPT SZ11 B M15 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Clamping Nut |
Diameter - Outside 0.870" (22.10mm) | Includes 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 | Base Product Number |

