
HEX54-AC-00-11-A2-3 | |
|---|---|
DigiKey Part Number | HEX54-AC-00-11-A2-3-ND |
Manufacturer | |
Manufacturer Product Number | HEX54-AC-00-11-A2-3 |
Description | CONN BACKSH BAND SZ10 5/8-24 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 5/8-24 UNEF-2B 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Silver |
Type Backshell, Banding | Features Bandstrap |
Diameter - Outside 0.870" (22.10mm) | Includes 6 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star |
Shell Size - Insert 10 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Thread Size 5/8-24 UNEF-2B | Base Product Number |

