
HCTE-1500-0-SP | |
|---|---|
DigiKey Part Number | HCTE-1500-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-1500-0-SP |
Description | HOSE 1.437" ID ETFE 50' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 1.437" (36.50mm) |
Datasheet | Datasheet |
Category | Material Ethylene Tetrafluoroethylene (ETFE), Irradiated |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black |
Series | Wall Thickness 0.023" (0.58mm) |
Packaging Spool | Operating Temperature -55°C ~ 200°C |
Part Status Active | Heat Protection Flame Retardant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant, Crush Resistant, Solvent Resistant |
Diameter - Inside 1.437" (36.50mm) | Base Product Number |
Diameter - Outside 1.832" (46.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,29320 € | 1 314,66 € |
| Unit Price without VAT: | 26,29320 € |
|---|---|
| Unit Price with VAT: | 31,55184 € |

