
82A0811-1-9-F874 | |
|---|---|
DigiKey Part Number | 82A0811-1-9-F874-ND |
Manufacturer | |
Manufacturer Product Number | 82A0811-1-9-F874 |
Description | HOOK-UP DUAL WALL STRND 1AWG WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up, Dual Wall Wire 2109/34 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.488" (12.40mm) |
Series | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 |
Conductor Strand 2109/34 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 23,97138 € | 11 985,69 € |
| Unit Price without VAT: | 23,97138 € |
|---|---|
| Unit Price with VAT: | 28,76566 € |

