
FLHTC0311-22-2 | |
|---|---|
DigiKey Part Number | FLHTC0311-22-2-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-22-2 |
Description | HOOK-UP STRND 22AWG 600V RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3557 |
Conductor Strand 19/34 | Features High Temperature |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 404 | 0,44240 € | 7 257,13 € |
| Unit Price without VAT: | 0,44240 € |
|---|---|
| Unit Price with VAT: | 0,53088 € |

