FLHTC0311-22-0-BRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,41116 €
Datasheet
Image for FLHTC0311-22-0-BRL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-22-0-BRL

DigiKey Part Number
FLHTC0311-22-0-BRL-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-22-0-BRL
Description
HOOK-UP STRND 22AWG 600V BLACK
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Bulk
Voltage
600V
Part Status
Obsolete
Operating Temperature
200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3557
Conductor Strand
19/34
Features
High Temperature
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FLHTC0311-22-0CS3097TE Connectivity Raychem Cable Protection0FLHTC0311-22-0CS3097-ND0,41116 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes