Parametric Equivalent

FLDWC0311-20-0CS3149 | |
|---|---|
DigiKey Part Number | FLDWC0311-20-0CS3149-ND |
Manufacturer | |
Manufacturer Product Number | FLDWC0311-20-0CS3149 |
Description | HOOK-UP DL STRND 20AWG BLACK |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 Black 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -45°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3584 | |
Features | Chemical Resistant | |
Base Product Number |


