
FB2-30.0/15.0-0-FSP | |
---|---|
DigiKey Part Number | FB2-30.0/15.0-0-FSP-5-ND |
Manufacturer | |
Manufacturer Product Number | FB2-30.0/15.0-0-FSP |
Description | TUBING HEAT SHRINK 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.181" (30.00mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 1.181" (30.00mm) | |
Inner Diameter - Recovered | 0.591" (15.01mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |