
EL6532-000 | |
|---|---|
DigiKey Part Number | EL6532-000-ND |
Manufacturer | |
Manufacturer Product Number | EL6532-000 |
Description | HEATSHRINK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Category | Values 1000 ea of 1.77" L Tubing, 4 Channel Hot Melt |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.630" (16.0mm) |
Series | Color Black, Amber |
Packaging Box | Shrinkage Ratio 4 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51942 € | 519,42 € |
| Unit Price without VAT: | 0,51942 € |
|---|---|
| Unit Price with VAT: | 0,62330 € |

