Image for EG9336-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG9336-000

DigiKey Part Number
EG9336-000-ND
Manufacturer
Manufacturer Product Number
EG9336-000
Description
WIRE MARKER PUSH ON 4.5MM VIOLET
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.079" ~ 0.126" (2.00mm ~ 3.20mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
5
Series
Color
Violet
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Operating Temperature
-45°C ~ 70°C
Type
Wire Marker, Push On
Base Product Number
Size
0.18" L (4.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.