
ED4686-000 | |
|---|---|
DigiKey Part Number | ED4686-000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED4686-000 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
Label Size 0.09" x 1.97" (2.4mm x 50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60331 € | 3 016,55 € |
| Unit Price without VAT: | 0,60331 € |
|---|---|
| Unit Price with VAT: | 0,72397 € |

