
EC8932-000 | |
---|---|
DigiKey Part Number | EC8932-000-ND |
Manufacturer | |
Manufacturer Product Number | EC8932-000 |
Description | T300-UV-SCE-RIBBON |
Customer Reference | |
Detailed Description | Length 300.0m Ribbon For TTDS-257 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Ribbon | |
Specifications | Length 300.0m | |
For Use With/Related Products | TTDS-257 | |
Base Product Number |