
EC8153-000 | |
|---|---|
DigiKey Part Number | EC8153-000-ND |
Manufacturer | |
Manufacturer Product Number | EC8153-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 1.50" L (12.7mm x 38.0mm); Cable O.D. 0.28" ~ 0.43" (7.0mm ~ 10.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" W x 1.50" L (12.7mm x 38.0mm); Cable O.D. 0.28" ~ 0.43" (7.0mm ~ 10.8mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |

