
EC7745-000 | |
|---|---|
DigiKey Part Number | EC7745-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7745-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" W x 1.50" Dia (3.2mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.13" W x 1.50" Dia (3.2mm x 38.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Packaging Bulk | Material Polyolefin (PO), Flame Retardant, Irradiated |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |

