
EC7840-000 | |
---|---|
DigiKey Part Number | EC7840-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7840-000 |
Description | HSI NARROW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard, Die-Cut Label |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,85024 € | 850,24 € |
Unit Price without VAT: | 0,85024 € |
---|---|
Unit Price with VAT: | 1,02029 € |