
EC7630-000 | |
|---|---|
DigiKey Part Number | EC7630-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7630-000 |
Description | WIRE MARKR CBL TIE 10.4MM X 53MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.09" L (10.4mm x 53.0mm) White Polyolefin (PO), Irradiated, Halogen Free |
Datasheet | Datasheet |
Category | Size 0.41" W x 2.09" L (10.4mm x 53.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO), Irradiated, Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56695 € | 1 566,95 € |
| Unit Price without VAT: | 1,56695 € |
|---|---|
| Unit Price with VAT: | 1,88034 € |

