
EC7366-000 | |
|---|---|
DigiKey Part Number | EC7366-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7366-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.94" W x 1.97" L (24.0mm x 50.0mm); Cable O.D. 0.37" ~ 0.85" (9.4mm ~ 21.6mm) |
Datasheet | Datasheet |
Category | Label Size 0.94" W x 1.97" L (24.0mm x 50.0mm); Cable O.D. 0.37" ~ 0.85" (9.4mm ~ 21.6mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Irradiated |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |

