
EC8041-000 | |
|---|---|
DigiKey Part Number | EC8041-000-ND |
Manufacturer | |
Manufacturer Product Number | EC8041-000 |
Description | HSI NARROW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.37" W x 1.50" L (9.5mm x 38.0mm); Cable O.D. 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.37" W x 1.50" L (9.5mm x 38.0mm); Cable O.D. 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Irradiated |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,45435 € | 1 599,79 € |
| Unit Price without VAT: | 1,45435 € |
|---|---|
| Unit Price with VAT: | 1,74522 € |

