
EC7976-000 | |
---|---|
cms-digikey-product-number | EC7976-000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EC7976-000 |
cms-description | HSI NARROW |
cms-customer-reference | |
cms-detailed-description | White Heat Shrinkable Label 0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |