
EC7086-000 | |
---|---|
DigiKey Part Number | EC7086-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7086-000 |
Description | HSI NARROW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.12" W x 1.97" L (3.0mm x 50.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.12" W x 1.97" L (3.0mm x 50.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | 0,44035 € | 968,77 € |
Unit Price without VAT: | 0,44035 € |
---|---|
Unit Price with VAT: | 0,52842 € |