Direct

EC6996-000 | |
|---|---|
DigiKey Part Number | EC6996-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6996-000 |
Description | T200-IDENT-PRINTER |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), 240V, Ethernet, Print Speed 5" (125mm/s), Paper Width 4.5" (116mm), Serial (RS-232C), USB 2.0 |
Datasheet | Datasheet |
Category | Type Desktop |
Manufacturer TE Connectivity Raychem Cable Protection | Type Attributes Thermal Printer, Transfer |
Series | Style Labels, Markers |
Packaging Bulk | Specifications 300 dpi (12 dots/mm), 240V, Ethernet, Print Speed 5" (125mm/s), Paper Width 4.5" (116mm), Serial (RS-232C), USB 2.0 |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2186527-1 | TE Connectivity Raychem Cable Protection | 20 | 484-1-2186527-1-ND | 1 962,16000 € | Direct |


